|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
627-MR4520-7101
Manufacturer Part #:

MR4520-7101

Manufacturer:

Description:
AC/DC Converters Power IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Shindengen
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Input / Supply Voltage - Min: 90 VAC
Input / Supply Voltage - Max: 132 VAC
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: Through Hole
Package / Case: FTO-7P
Brand: Shindengen
Output Power: 50 W
Product: Power ICs
Factory Pack Quantity: 50
Type: Quasi-Resonant Power Supply IC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,261
TPS74901RGWR LDO Voltage Regulators 15,350
R46KN347000N0M Film Capacitors 32,708
760 DC Power Connectors 4,200
1734035-2 USB Connectors 3,868
282834-3 Fixed Terminal Blocks 5,954
VC080505A150DP Varistors 12,879
VC080505C150DP Varistors 4,168
PNP300JR-73-4R7 Wirewound Resistors - Through Hole 2,576
PE30L0FL502MAB Potentiometers 18
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.98
100:
$7.47
200:
$6.75
$4.79
$3.89

To add to a project, please Log In.

106889023 147914401 188492425 128534242 197847692