United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 627-EPE3R6025
Manufacturer Part #:

EPE3R6025

Manufacturer:

Description: DC/DC Switching Controllers 9W 48V to 3.6V 2.5A
Lifecycle: Obsolete
Share |

Manufacturer: Shindengen
RoHS: No
Input Voltage: 75 V
Output Voltage: 3.6 V
Output Current: 2.5 A
Number of Outputs: 1
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SMD
Minimum Operating Temperature: - 40 C



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)