Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
627-EPE2R1030
Manufacturer Part #:

EPE2R1030

Manufacturer:

Description: DC/DC Converters 6.3W 48V - 2.1V 3.0A
Silverlight Page 2,821, Mouser Enhanced Catalog
PDF Page 2,821, PDF Catalog Page
 
Share |
Manufacturer: Shindengen
Product Category: DC/DC Converters
RoHS: No
Product: Isolated
Output Power: 6 W
Input Voltage Range: 36 V to 75 V
Number of Outputs: 1
Output Voltage (Channel 1): 2.1 V
Output Current (Channel 1): 3 A
Isolation Voltage: 1.5 kV
Series: EPE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.53
  25: $28.66
  50: $24.32
  100: $23.80
  200: $22.50

To add to a project, please Log In.

116711328