Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
627-D25XB60-7000
Manufacturer Part #:

D25XB60-7000

Manufacturer:

Description: Bridge Rectifiers VRM=600 IFSM=350
Silverlight Page 2,410, Mouser Enhanced Catalog
PDF Page 2,410, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Shindengen
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Max Surge Current: 350 A
Forward Voltage Drop: 1.05 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 30 mm
Width: 4.6 mm
Height: 20 mm
Mounting Style: Through Hole
Package / Case: 5S
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,493 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.42
  100: $1.19
  200: $1.06
  1,000: $0.759
  2,000: $0.615

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G2R-1-E-DC12
General Purpose Relays High-Capacity SPDT Vented 1 ...
Omron Electronics
1: $3.60
WYO472MCMCF0KR
Ceramic Disc Capacitors 4700pF 250V 20%
Vishay/Roederstein
1: $0.38
UA7812CKCS
Linear Regulators - Standard Positive V
Texas Instruments
1: $0.88
89110-0103
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.88
FDPF20N50FT
MOSFET 500V N-Channel
Fairchild Semiconductor
1: $2.83
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
FCA35N60
MOSFET 35A, 600V SuperFET
Fairchild Semiconductor
1: $9.02
RP-1215S
DC/DC Converters 1W DC/DC 5.2kV UNREG 12Vin 15Vout
RECOM Power
1: $13.54
MP930-0.10-1%
Thick Film Resistors - Through Hole 0.1 ohm 30W 1% ...
Caddock
1: $4.74
IRG4PC50UPBF
IGBT Transistors 600V UltraFast 8-60kHz
International Rectifier
1: $7.31
ECW-U4154V17
Film Capacitors .15UF 400V PEN FLM 3931 5%
Panasonic Electronic Components
1: $1.09
PIC16F872-I/SO
8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
Microchip Technology
1: $3.71
MAX352CPE+
Analog Switch ICs Precision Quad SPST
Maxim Integrated
1: $7.31
1N5402
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.46
FDA20N50F
MOSFET 500V N-Channel
Fairchild Semiconductor
1: $3.08
380LQ122M250A032
Aluminum Electrolytic Capacitors - Snap In 250V 12 ...
Cornell Dubilier
1: $9.27
VS-30EPH06PBF
Rectifiers 600 Volt 30 Amp
Vishay Semiconductors
1: $3.02
STTH803D
Rectifiers 8.0 Amp 300 Volt
STMicroelectronics
1: $0.74
RN55D1002FRE6
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay/Dale
1: $0.10
RN55D2R21FB14
Metal Film Resistors - Through Hole 1/8watt 2.21oh ...
Vishay/Dale
1: $0.84

000000001