United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 627-2SK2196
Manufacturer Part #:

2SK2196

Manufacturer:

Description: MOSFET 500V 20A PWR MOSFET
Lifecycle: Obsolete
Share |

Manufacturer: Shindengen
Product Category: MOSFET
RoHS: No
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 500 V
Gate-Source Breakdown Voltage: +/- 30 V
Continuous Drain Current: 20 A
Resistance Drain-Source RDS (on): 0.35 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: MTO-3P
Minimum Operating Temperature: - 55 C
Power Dissipation: 125 W
Factory Pack Quantity: 30



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in: