|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
358-R9-63L-RED-6V
Manufacturer Part #:

R9-63L-RED-6V

Manufacturer:

Description:
LED Panel Mount Indicators Red Diffused 6.0 Volt
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Shin Chin
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant By Exemption Details
Brand: Shin Chin
Illumination Color: Red
Mounting Style: Nut and Washer
Termination Style: Screw Terminal
Mounting Hole Size: 8.2 mm
Lens Color/Style: Red Diffused
Vf - Forward Voltage: 6 V
LED Size: 4 mm
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2000
Multiples: 100
Pricing (USD)
$1.86
$1.67

To add to a project, please Log In.

121159121 168527666 169091142 110967980 113797795 151682008 166158023 185618521 146259450