Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
362-R9-40N4-05-R
Manufacturer Part #:

R9-40N4-05-R

Manufacturer:

Description: Panel Mount Indicator Lamps Red Square 110VAC
PDF Data Sheet
 
Share |
Manufacturer: Shin Chin
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant By Exemption Details
Brand: Shin Chin
Lamp Type: Neon
Lamp Base Type: Solder
Operating Voltage: 110 V to 220 V
Packaging: Bulk
Lens Color: Red
Mounting Style: Panel
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,460 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.55
  10: $1.40
  100: $1.24
  500: $1.18
  1,000: $1.05
  2,000: $0.93
  5,000: $0.84
  10,000: $0.74
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DD12.4111.111
AC Power Entry Modules Standard Filter QC 10A No D ...
Schurter
1: $22.27
2GK51-73
Toggle Switches DPST ON-OFF, 4 TERM ON - NONE - OF ...
Carling Technologies
1: $4.89
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
13-10
Terminals RING 12-10 AWG 10
3M Electronic Specialty
1: $0.17
LM317TG
Linear Voltage Regulators 1.5A ADJ 1.2-37V Positiv ...
ON Semiconductor
1: $0.58
82000000005
Fuse Holder 5X20MM PANEL MNT 250V Quick Connect
Littelfuse
1: $1.30
2269-0
Test Plugs & Test Jacks PNL MT DBL BAN JK BK
Pomona Electronics
1: $3.86
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
GBPC2504
Bridge Rectifiers 25A Bridge Rectifier
Fairchild Semiconductor
1: $2.89
P27B-BL
Pushbutton Switches SP OFF-(ON) .250 QC
Carling Technologies
1: $4.84
534B1101JC
Precision Potentiometers 7/8" WW 100ohms 10 Turns
Vishay / Spectrol
1: $11.57
562R10TST47
Ceramic Disc Capacitors 1Kvolts 470pF 10%
Vishay / Cera-Mite
1: $1.16
MAL211836331E3
Aluminum Electrolytic Capacitors - Leaded 330uF 25 ...
Vishay / BC Components
1: $3.10
34071
Terminals BUTT SPLICE 16-14AWG
TE Connectivity
1: $0.24
FK26X7R2E104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.45
733
Cable Mounting & Accessories RUBBER GROMMET .250 B ...
Keystone Electronics
1: $0.18
1N5408-E3/73
Rectifiers 3.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.28
BFC236851104
Film Capacitors .1UF 10% 400volts
Vishay / BC Components
1: $1.11
CPF11R0000FKEE6
Metal Film Resistors - Through Hole 1watt 1ohms 1%
Vishay / Dale
1: $0.58
Q4004LT
Triacs 400V 4A 33/43V
Littelfuse
1: $1.74

151682008 121159121 146259450