|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
358-R9-122L1-01-RR3
Manufacturer Part #:

R9-122L1-01-RR3

Manufacturer:

Description:
LED Panel Mount Indicators 12VDC Red Diffused 2.2 Forward Volt
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Shin Chin
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant By Exemption Details
Brand: Shin Chin
Illumination Color: Red
Mounting Style: Nut and Washer
Termination Style: Screw Terminal
Mounting Hole Size: 17.2 mm
Lens Color/Style: Red Diffused
Vf - Forward Voltage: 2.2 V
LED Size: 5 mm
Packaging: Bulk
Product: LED Panel Mount Indicators
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 500
Pricing (USD)
$3.04
$2.80

To add to a project, please Log In.

191796439 121159121 169091142 110967980 113797795 151682008 168527666 185618521 146259450 166158023