Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
358-R9-119L1-11-GG3
Manufacturer Part #:

R9-119L1-11-GG3

Manufacturer:

Description: LED Panel Mount Indicators 12VDC Green Clear 2.0 Forward Volt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Shin Chin
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant By Exemption Details
Brand: Shin Chin
Illumination Color: Green
Mounting Style: Nut and Washer
Termination Style: Wire
Mounting Hole Size: 5.16 mm
Lens Color/Style: Green Transparent
Forward Voltage: 2 V
LED Size: -
Packaging: Bulk
Product: LED Indicator Assemblies
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 500 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 500
Multiples: 500
Pricing (USD)
  500: $1.55
  1,000: $1.43
  2,000: $1.32
  5,000: $1.21
  10,000: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IPB320N20N3 G
MOSFET N-channel POWER MOS
Infineon Technologies
1: $3.26
ZCAT1325-0530A
Ferrite Clamp On Cores Round 4mm USB Cable Clamp F ...
TDK
1: $1.35
ULN2003LVDR
Transistors Darlington Low Pwr 3.3V & 5V Relay Dri ...
Texas Instruments
1: $0.61
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
C091 00V000 130 2
Circular DIN Connectors COVER FOR FEMALE CON
Amphenol Tuchel
1: $4.49
C091 31G008 100 2
Circular DIN Connectors Female recpt Rear MT
Amphenol Tuchel
1: $10.40
M3213
Cable Mounting & Accessories LTCG PG-11 BLACK With ...
Heyco
1: $1.19
MAX706ARESA+
Supervisory Circuits Single uPower Supervisor
Maxim Integrated
1: $9.68
79107-7010
Headers & Wire Housings 2MM RECEPT. 22 CKT Vert Se ...
Molex
1: $2.57
280372-2
Headers & Wire Housings 6P HDR SHROUDED 15AU
TE Connectivity / AMP
1: $1.22
OPA615IDGST
Transconductance Amplifiers Wide BW DC Restor Circ ...
Texas Instruments
1: $11.32
M80-5000000M2-02-331-00-000
Power to the Board Datamate Mix-Tek Mal Vert. PC T ...
Harwin
1: $20.21
L78L05ABZ-AP
Linear Voltage Regulators 5.0V 0.1A Positive
STMicroelectronics
1: $0.51
GP1500S30-.020-02-0816
Thermal Interface Products THERMAL PAD 8X16" .02" ...
Bergquist Company
1: $32.96
B57861S302F40
Thermistors - NTC 3k 3988 1%
EPCOS
1: $2.64
TPSA685K010R1800
Tantalum Capacitors - Solid SMD 10V 6.8uF CASE A
AVX
1: $0.64
PHE840MX6330MB11R17
Film Capacitors 275volts 0.33uF 20% LS 15mm
Kemet
1: $0.91


191796439 166158023 168527666 110967980 113797795 151682008 185618521 169091142 121159121 146259450