|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
358-R9-103L-12-RD
Manufacturer Part #:

R9-103L-12-RD

Manufacturer:

Description:
LED Panel Mount Indicators Red Diffused 2.0 Volt
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Shin Chin
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant By Exemption Details
Brand: Shin Chin
Illumination Color: Red
Mounting Style: Nut and Washer
Termination Style: Straight Lead
Mounting Hole Size: 6.2 mm
Lens Color/Style: Red Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
LED Size: 3 mm
Packaging: Bulk
Lens Shape: Dome
Luminous Intensity: 50 mcd
Factory Pack Quantity: 100
Viewing Angle: 50 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC5 Low Signal Relays - PCB 11,919
G6K-2P-DC12 Low Signal Relays - PCB 7,289
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,209
1N4148 Diodes - General Purpose, Power, Switching 140,059
G2R-1-DC12 General Purpose Relays 2,388
MAX232CWE+ RS-232 Interface IC 1,027
RLA010M1HBK-0511P Aluminum Electrolytic Capacitors - Leaded 17,396
299-82K-RC Carbon Film Resistors - Through Hole 5,532
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2000
Multiples: 100
Pricing (USD)
$1.20
$1.07
$0.96

To add to a project, please Log In.

110967980 113797795 151682008 168527666 185618521 166158023 169091142 121159121 146259450