Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
112-R13-602B
Manufacturer Part #:

R13-602B-05

Manufacturer:

Description: Slide Switches DPDT ON-ON
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Shin Chin
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Contact Current Rating: 6 A at 125 V
Voltage Rating AC: 125 V
Termination Style: Solder Terminal
Brand: Shin Chin
Actuator: Extended, Top
Mounting Style: Panel
Contact Plating: Silver
Packaging: Bulk
Contact Material: Brass
Flammability Rating: UL 94 V-2
Mounting Angle: Vertical
Factory Pack Quantity: 4000
Type: Slide Switch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,638 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  

Quantities greater than 1638 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  50: $0.97
  100: $0.88
  500: $0.80
  1,000: $0.74
  2,000: $0.68
  5,000: $0.63
  10,000: $0.58
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ZX62-B-5PA(11)
USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.86
ZX62D-B-5PA8
USB Connectors 5P MALE RECEPTACLE
Hirose Connector
1: $0.78
IRF5210PBF
MOSFET MOSFT PCh -100V -40A 60mOhm 120nC
International Rectifier
1: $2.98
IRF540ZPBF
MOSFET MOSFT 100V 36A 26.5mOhm 42nC Qg
International Rectifier
1: $1.90
IRLML0060TRPBF
MOSFET MOSFT 60V 2.7A 92mOhm 2.5nC Qg
International Rectifier
1: $0.56
83-798
RF Connectors / Coaxial Connectors PANEL RECEPT SO ...
Amphenol RF
1: $7.57
38770-0108
Barrier Terminal Blocks .375 LOW PROFILE 8P screw ...
Molex
1: $3.57
39-01-3043
Headers & Wire Housings 4 CKT PLUG HOUSING
Molex
1: $0.36
UVZ1E102MPD1TD
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Nichicon
1: $0.59
2182
Lamps 14V .08A
Chicago Miniature
1: $0.43
SSSS916400
Slide Switches 5mm Std SPDT Horiz 4mm op sec non-s ...
ALPS
1: $0.85
SLPX103M050E7P3
Aluminum Electrolytic Capacitors - Snap In 10000uF ...
Cornell Dubilier
1: $4.06
2181BL08-U
Operational Amplifiers - Op Amps Trimmable VCA SIP ...
THAT
1: $5.69
SS-22F02-DG 6 (L)
Slide Switches DPDT 0.3 Amp at 30 V
C&K Components
1: $0.70
4301P20-I
Special Purpose Amplifiers Analog Dynamics Process ...
THAT
1: $10.17
SSSB042000
Slide Switches 12mm 4PDT Vertical 6mm operate sect ...
ALPS
1: $4.24

189371948 133639882 165583196 167387259 171030384