Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
112-R13-548AL-BRR
Manufacturer Part #:

R13-548AL-05-BRR

Manufacturer:

Description: Illuminated Pushbutton Switches 4P SPST (ON)-OFF RED LED
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Shin Chin
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 3 A
Voltage Rating AC: 250 V
Mounting Style: Through Hole
Mounting Type: Snap In
Illumination: LED
Illumination Color: Red
Termination Style: Solder Pin
Brand: Shin Chin
Actuator: Round
Contact Plating: Silver
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Packaging: Tray
Factory Pack Quantity: 1000
Terminal Seal: Unsealed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
CC3100BOOST
Development Boards & Kits - Wireless ALSO REQUIRES ...
Texas Instruments
1: $20.39
D2FS-F-N
Basic / Snap Action Switches Pin Plunger - PCB Ter ...
Omron Electronics
1: $0.87
USB-RS232-WE-1800-BT_5.0
USB Cables / IEEE 1394 Cables USB to RS232 Embeded ...
FTDI
1: $23.50
PSAC05R-050(P)-R
Wall Mount AC Adapters 5W 5V 1A 2.1x5.5mm connecto ...
Phihong
1: $6.38
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.29
BTA24-600BWRG
Triacs 25 Amp 600 Volt
STMicroelectronics
1: $1.15
ST-LINK/V2-ISOL
Programmers - Processor Based ST-LINK Debugger STM ...
STMicroelectronics
1: $78.75
R-78E5.0-0.5
Non-Isolated DC/DC Converters 0.5A 5V OUT SIP VERT
RECOM Power
1: $2.79
1318917-1
Automotive Connectors 025 ECU PLUG HSG ASY 24P
TE Connectivity
1: $2.10
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
P1800SCMCLRP
Sidacs 500A 170V
Littelfuse
1: $1.61
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
31-221-RFX
RF Connectors / Coaxial Connectors BULKHEAD JACK 5 ...
Amphenol RF
1: $1.63
SP3010
Soldering Irons SOLDERING TOOL
3M Electronic Specialty
1: $1.68
10250-6212PC
D-Sub Micro-D Connectors 50P VERT SHLD RECEPT BOAR ...
3M Electronic Solutions Division
1: $5.07
LM386N-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.98
5076-0
Cable Boots STRAIN RELIEF BOOT
Pomona Electronics
1: $4.95
LM7805ACT
Linear Voltage Regulators 1A 2% OUTPUT TOL 3-TERMI ...
Fairchild Semiconductor
1: $0.69
UES1E221MHM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.13

169686665 165583196 167387259 171030384 189371948 133639882