Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
112-R13-508AL-R
Manufacturer Part #:

R13-508AL-05-BRR-L3

Manufacturer:

Description:
Illuminated Pushbutton Switches OFF-(ON) ILLUM RED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Shin Chin
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 3 A
Voltage Rating AC: 250 V
Mounting Style: Through Hole
Illumination: LED
Illumination Color: Red
Termination Style: Solder Pin
Brand: Shin Chin
Actuator: Round
Contact Plating: Silver
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Factory Pack Quantity: 1000
Terminal Seal: Unsealed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
688 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.57
  50: $3.21
  100: $2.89
  500: $2.60
  1,000: $2.34
  2,000: $2.10
  5,000: $1.89
  10,000: Quote
 

To add to a project, please Log In.

165583196 133639882 167387259 171030384 189371948