|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
112-R13-243A
Manufacturer Part #:

R13-243A-02-BB

Manufacturer:

Description:
Rocker Switches SPST OFF-ON BLACK
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Shin Chin
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 8 A
Voltage Rating AC: 250 V
Termination Style: Solder Lug
Brand: Shin Chin
Actuator: Rocker
Mounting Style: Panel
Contact Rating: 8 A at 125 V
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$1.53
$1.42
$1.30
$1.20

To add to a project, please Log In.

167387259 189371948 133639882 171030384