Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
112-R13-130C
Manufacturer Part #:

R13-130C-05-BB

Manufacturer:

Description:
Rocker Switches SPDT ON-ON BLACK
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Shin Chin
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - ON
Current Rating: 10 A
Voltage Rating AC: 250 V
Termination Style: Solder Lug
Brand: Shin Chin
Actuator: Rocker
Mounting Style: Panel
Contact Rating: 10 A at 125 V
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
  2,000: $1.42
  6,000: $1.20
  10,000: $1.11
  26,000: Quote

To add to a project, please Log In.

165583196 133639882 167387259 171030384 189371948