Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
112-R13-112B8W-BUU
Manufacturer Part #:

R13-112B8W-02-BUU-L1

Manufacturer:

Description: Illuminated Rocker Switches 3P SPST ILLUM BLUE
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Shin Chin
Product Category: Illuminated Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 20 A
Voltage Rating AC: 12 VDC
Termination Style: Quick Connect Terminal
Brand: Shin Chin
Actuator: Rocker
Color: Black
Mounting Style: Panel
Illumination: LED
Illumination Color: Blue
Contact Rating: 20 A at 12 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
735 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 735 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $3.74
  50: $3.40
  100: $3.09
  500: $2.81
  1,000: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Panasonic Battery
1: $0.33
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $2.24
OD6025-24HB
DC Fans Fan 60x25 24VDC Ball Wire 25cfm 30dBA
Orion Fans
1: $9.50
350550-1
Pin & Socket Connectors SOCKET 20-14 AWG
TE Connectivity / AMP
1: $0.14
XF2M-1015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.00
MUSB-C111-30
USB Connectors USB PCB RECPT RA IP67 TYPE A DUAL
Amphenol Commercial Products
1: $9.13
12124582-L
Automotive Connectors MALE TIN PLATED CBL RNG 2.00 ...
Delphi Connection Systems
1: $0.41
BR-2/3ASSPN
Consumer Battery & Photo Battery 3V 1200mAH
Panasonic Battery
1: $4.38
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $1.85
RPA-R
Wall Mount AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.71
17282-3SG-300
Standard Circular Connector 3P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.41
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $2.01
8015-1
PCBs & Breadboards CIRCBD,PAD-PER-HOLE 4.0"X 4.0" ...
Vector
1: $7.05
16282-3PG-315
Standard Circular Connector 3P PIN CABLE END
Conxall / Switchcraft
1: $4.43
17282-2SG-300
Standard Circular Connector 2P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.67
PSAA20R-033-R
Wall Mount AC Adapters 9.9W 3.3V 3A INTERCHANGEABL ...
Phihong
1: $18.06
PNR-2608-DG
Enclosures, Boxes, & Cases 7.87 x 5.91 x 2.95 Dark ...
Bud Industries
1: $16.90
16282-2PG-315
Standard Circular Connector 2P PIN CABLE END
Conxall / Switchcraft
1: $4.73
OD4010-12HB
DC Fans Fan 40x10 12VDC Ball Wire 7.6cfm 33dBA
Orion Fans
1: $9.50

165583196 171030384 133639882 167387259 189371948