Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
852-S116S02F
Manufacturer Part #:

S116S02F

Manufacturer:

Description: Solid State Relays - PCB Mount 16A Zero Cross Type Triac output SSR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sharp Microelectronics
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Load Voltage Rating: 400 V
Package / Case: SIP-4
Mounting Style: Through Hole
Product Type: PCB Mount
Series: S
Factory Pack Quantity: 200
Termination Style: Lead Termination
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
104 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  

Quantities greater than 104 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.47
  10: $6.71
  25: $5.97
  50: $5.23
  100: $4.59
  250: $3.95
  500: $3.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
CL4490-1000-232
RF Modules ConnexLink RS232 Client Only Package
Laird Technologies Wireless M2M
1: $110.00
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
1206YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.22
V15T16-CZ300A03-K
Basic / Snap Action Switches Lever Straight 16A @2 ...
Honeywell
1: $2.30
MAX3221ECUE+
RS-232 Interface IC 1uA 3-5.5V Tcvr w/AutoShutdown
Maxim Integrated
1: $3.20
SA571DG
Audio Amplifiers Dual Gain Compandor Industrial Te ...
ON Semiconductor
1: $5.60
54819-0572
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.54
S102S01F
Solid State Relays - PCB Mount 4-SIP NON-ZC 8mA
Sharp Microelectronics
1: $4.11
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.31
R30-6010502
Standoffs & Spacers M3 x 5mm CLEARANCE BRASS 4.75m ...
Harwin
1: $1.10
EV1380QI
DC/DC Switching Converters 8A Hi Eff Buck Conv Int ...
Enpirion
1: $12.83
PX0833
Modular Connectors / Ethernet Connectors CAT 5E SH ...
Bulgin
1: $38.94
AA084SB01--T2
TFT Displays & Accessories 8.4" LED Touch
Mitsubishi Electric
1: $398.01
NHD-0216K1Z-NSPG-FBW-L
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.10
RXEF010
Resettable Fuses Radial Lead .1A 60V 40A Imax
TE Connectivity / Raychem
1: $0.32
5555165-2
Modular Connectors / Ethernet Connectors 6/4 PBC L ...
TE Connectivity / AMP
1: $0.92
RXEF050
Resettable Fuses Radial Lead .5A 72V 40A Imax
TE Connectivity / Raychem
1: $0.32
03455LS1H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $3.10
770334-1
Pin & Socket Connectors 4P .062 COMM P&S PLG
TE Connectivity / AMP
1: $0.62


137467047