|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
852-PR26MF21NSZF
Manufacturer Part #:

PR26MF21NSZF

Manufacturer:

Description:
Solid State Relays - PCB Mount 8-DIP ZC 10mA T/H
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sharp Microelectronics
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Sharp Microelectronics
Load Voltage Rating: 120 V
Input Current: 0.1 mA
Contact Form: SPST (1 Form A)
Output Type: Triac
Package / Case: DIP-8
Mounting Style: Through Hole
Packaging: Tube
Product: Power Relays
Series: PR
Factory Pack Quantity: 1000
Termination Style: Solder Pin
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SD1209TT-A1 Audio Indicators & Alerts 846
STPS2L60A Schottky Diodes & Rectifiers 75,303
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,020
6LF22XWA/B12 Consumer Battery & Photo Battery 6,620
LS25-5 Switching Power Supplies 177
CM200C-32.768KDZB-UT Crystals 40,916
ULN2803A Darlington Transistors 7,067
LM555CN Timers & Support Products 10,296
NDS355AN MOSFET 17,724
MOC3033M Triac & SCR Output Optocouplers 2,261
Real Time Availability
Not Available
Pricing (USD)

121159121 165583196 137467047 151682008