|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
852-PC900V0NIZXF
Manufacturer Part #:

PC900V0NIZXF

Manufacturer:

Description:
High Speed Optocouplers SMT PC900V0NSZXF
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sharp Microelectronics
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Brand: Sharp Microelectronics
Maximum Forward Diode Voltage: 1.4 V
Maximum Reverse Diode Voltage: 6 V
Maximum Power Dissipation: 170 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: PDIP-6 Gull Wing
Fall Time: 0.5 us
Isolation Voltage: 5000 Vrms
Number of Channels: 1 Channel
Output Device: Photo IC
Rise Time: 0.5 us
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,825
A000067 Development Boards & Kits - AVR 1,252
23K256-I/SN SRAM 18,232
5M1270ZT144C5N CPLD - Complex Programmable Logic Devices 2,553
S34ML02G100TFI000 Flash Memory 3,977
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 437,516
MC34063EBD-TR Voltage Regulators - Switching Regulators 19,814
L78M05ABDT-TR Linear Voltage Regulators 15,385
MJD122T4 Darlington Transistors 6,357
ECS-73-20-5PXDN-TR Crystals 956
Real Time Availability
Stock:
941 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.17
  10: $0.935
  100: $0.78
  250: $0.643
  500: $0.584
  1,000: $0.545
  2,500: $0.518
  5,000: $0.487
  10,000: $0.468

To add to a project, please Log In.


121159121 151682008