Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
852-PC852XJ0000F
Manufacturer Part #:

PC852XJ0000F

Manufacturer:

Description: Transistor Output Optocouplers Photocoupler Darlington Output
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 350 V
Maximum Collector Emitter Saturation Voltage: 1.2 V
Isolation Voltage: 5000 Vrms
Maximum Forward Diode Voltage: 1.4 V
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 150 mA
Maximum Power Dissipation: 200 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Package / Case: PDIP-4
Packaging: Sleeve
Maximum Fall Time: 100 us
Maximum Reverse Diode Voltage: 6 V
Maximum Rise Time: 300 us
Number of Channels per Chip: 1 Channel
Output Device: Photodarlington
Output Type: DC
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Sharp Microelectronics

Manufacturer Part #:
Description:
Transistor Output Optocouplers Photocoupler Darlington Output

Compare With Current Part


1516820085-9999-1false