|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
852-PC355NTJ000F
Manufacturer Part #:

PC355NTJ000F

Manufacturer:

Description:
Transistor Output Optocouplers Photocoupler DC Input
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Sharp Microelectronics
Package / Case: SOP-4
Output Type: Photodarlington
Number of Channels: 1 Channel
If - Forward Current: 1 mA
Maximum Collector Emitter Voltage: 35 V
Maximum Collector Current: 80 mA
Isolation Voltage: 3750 Vrms
Maximum Collector Emitter Saturation Voltage: 1 V
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 6 V
Pd - Power Dissipation: 170 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Packaging: Reel
Fall Time: 250 us
Rise Time: 300 us
Factory Pack Quantity: 750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,277
SN65HVD232DR CAN Interface IC 17,392
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 349,524
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,683
MPXV7002DP Board Mount Pressure Sensors 2,321
MM60-52B1-B1-R850 PCI Express / PCI Connectors 6,903
LZ1-10UV00-0000 High Power LEDs - Single Color 441
ATMEGA128A-AU 8-bit Microcontrollers - MCU 637
TJA1042T/3,118 CAN Interface IC 20,771
MAC4DLMT4G Triacs 41
Real Time Availability
Not Available
Pricing (USD)

121159121 151682008