|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
852-LS013B4DN02
Manufacturer Part #:

LS013B4DN02

Manufacturer:

Description:
TFT Displays & Accessories 1.35" 96x96 w/ FPC Mono Memory LCD
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sharp Microelectronics
Product Category: TFT Displays & Accessories
RoHS: RoHS Compliant Details
Background Color: -
Product: TFT LCD Displays
Diagonal: 1.3 in
Backlighting: None
Viewing Area - W x H: 24.192 mm x 24.192 mm
Module Size - W x H x T: 28.2 mm x 32.34 mm x 1.4 mm
Operating Temperature Range: - 20 C to + 70 C
Operating Supply Voltage: 5 V
Brand: Sharp Microelectronics
Display Resolution - Pixels: 96 x 96
Interface Type: Serial
Operating Supply Current: -
Touch Panel: Without Touch Panel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

140809948 135579413 167188164 172889639 163084318 112062898 116582451 151682008