Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
568-LQ10D36A
Manufacturer Part #:

LQ10D36A

Manufacturer:

Description: TFT Displays & Accessories 10.4" 1 x CCFT VGA
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Sharp Microelectronics
Product Category: TFT Displays & Accessories
RoHS: RoHS Compliant Details
Product: Displays
Diagonal: 10.4 in
Resolution: 640 x 480
Module Size - W x H x T: 246.5 mm x 179.4 mm x 11 mm
Viewing Area - W x H: 211.2 mm x 158.4 mm
Attached Touch Screen: No
Interface: 18-bit Digital
Backlighting: 1 x CCFT
Background Color: Normally White
Operating Temperature Range: - 10 C to + 65 C
Packaging: Bulk
Touch Panel: No Touch Panel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Sharp Microelectronics

Manufacturer Part #:
Description:
TFT Displays & Accessories 10.4" TFT VGA 640x480 Digital
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
UC3842N
Current Mode PWM Controllers Current Mode
Texas Instruments
1: $1.14
UVR1V101MED1TA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.15
WV-T220-101E
Heat Sinks Heatsink for TO-220 DEGREASED
Ohmite
1: $2.08
TN15P7K50FE
Thin Film Resistors - Through Hole 15watt 7.5K 1% ...
Ohmite
1: $6.53
UPT2G121MHD6
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $5.01
URU1E102MHD1TO
Aluminum Electrolytic Capacitors - Leaded 1000UF 2 ...
Nichicon
1: $0.35
UVR2A101MPD1TD
Aluminum Electrolytic Capacitors - Leaded 100uF 10 ...
Nichicon
1: $0.70
UVR2A222MRD6
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $3.78

151682008