Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
852-GW6TGCBG40C
Manufacturer Part #:

GW6TGCBG40C

Manufacturer:

Description: High Power LEDs - White Tiger Zenigata LED Cool-Warm Tuneable
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 195, Mouser Online Catalog
PDF Page 195, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sharp Microelectronics
RoHS: RoHS Compliant Details
Illumination Color: Tunable
Color Temperature: Tunable, 2700 K to 5700 K
Luminous Flux: 1840 lm, 2170 lm
Color Rendering Index - CRI: 96, 90
Viewing Angle: -
Forward Current: 700 mA
Forward Voltage: 37 V, 38 V
Mounting Style: SMD/SMT
Brand: Sharp Microelectronics
Height: 1.8 mm
Length: 24 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
148 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.37
  2: $53.14
  10: $51.55
  25: $45.30
  50: $43.76
  100: $42.80
  250: $37.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50394-8100
Headers & Wire Housings TERMINAL BULK
Molex
1: $0.10
nRF24L01P-R
RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR
Nordic Semiconductor
1: $3.60
WF121-A
WiFi / 802.11 Modules 802.11 b/g/n TCP/IP Module w ...
Bluegiga Technologies
1: $30.00
0508.500MXEP
Cartridge Fuses 1000V 3AB FA .500A
Littelfuse
1: $8.07
GRM43SR60J107ME20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
Murata Electronics
1: $3.59
STTH12012TV1
Rectifiers high voltage diode
STMicroelectronics
1: $28.98
SMBJ6.0CA
TVS Diodes - Transient Voltage Suppressors 6Vr 600 ...
Littelfuse
1: $0.51
180289-0000
Heat Sinks - LED HEATSINK ASSY 40MM BLACK ANNODIZE ...
Molex
1: $17.01
VND5N07-E
MOSFET N-Ch 70V 5A OmniFET
STMicroelectronics
1: $1.80
504077-1891
Memory Card Connectors 1.28MM microSD W/ DET SWITC ...
Molex
1: $2.58
DK1A-5V-F
General Purpose Relays 10A 5VDC SPST PCB
Panasonic Electric Works
1: $9.06
0900BL15C050E
Signal Conditioning 900MHz 1:1 BALUN
Johanson Technology
1: $0.81
3009
Battery Holders, Clips & Contacts THM Cpct Contact ...
Keystone Electronics
1: $0.64
T541X336M050AH6710
Tantalum Capacitors - Polymer SMD 50volts 33uF 20%
Kemet
1: $25.65
SP0502BAHTG
TVS Diode Arrays 2 Channel SMT array
Littelfuse
1: $0.70
LM4040CIX3-5.0+T
Voltage References uPower Shunt V-Ref w/Mult Brkdw ...
Maxim Integrated
1: $0.78
A10092-01
Thermal Interface Products Tpli 210 FG A0 8x8" 6 W ...
Laird Technologies / Thermal Solutions
1: $26.17
STLQ015XG30R
LDO Voltage Regulators 150 mA Ultra-Low Quiescent ...
STMicroelectronics
1: $0.64
7BB-35-3
Speakers & Transducers 7BB-35-3
Murata Electronics
1: $1.19
LCW CQDP.CC-KQKS-5O8Q-1-K
High Power LEDs - White OSLON, warm white
OSRAM Opto Semiconductors
1: $2.78

141120056 100401712 121159121 160319106 151682008 176730048 176550995