Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 852-GW5BWC15L02
Manufacturer Part #: GW5BWC15L02
Manufacturer: Sharp Microelectronics
Description: LED High Power (> 0.5 W) 3.5 Watt LED Module Normal White
Silverlight Page 98, Mouser Enhanced Catalog
PDF Page 98, PDF Catalog Page
PDF Data Sheet

Manufacturer: Sharp Microelectronics
Product Category: LED High Power (> 0.5 W)
RoHS: RoHS Compliant Details
LED Size: 18 mm x 18 mm x 2 mm
Illumination Color: White
Power Rating: 4.4 W
Operating Voltage: 10.2 V
Lens Shape: Rectangular
Luminous Flux: 280 lm
Maximum Operating Temperature: + 90 C
Maximum Power Dissipation: 4.4 W
Minimum Operating Temperature: - 30 C
Number of LEDs: 1
Operating Current: 360 mA
Viewing Angle: 120 deg


Availability 
Stock: 
172 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $23.15
10 $21.22
50 $19.59
100 $17.21
 
More: Get Quote

To add to a project, please Log In.
183612301