|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
852-GW5BQC15L12
Manufacturer Part #:

GW5BQC15L12

Manufacturer:

Description:
LED Lighting Modules Zenigata 3.6W 2700K 160lm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sharp Microelectronics
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Brand: Sharp Microelectronics
Product: LED Modules
Number of LEDs: 30
Illumination Color: Warm White
Wavelength/Color Temperature: 2700 K
Width: 18 mm
Length: 18 mm
Packaging: Bulk
Color Rendering Index - CRI: 85
Height: 2 mm
If - Forward Current: 360 mA
Luminous Flux/Radiant Flux: 160 lm
Power Rating: 3.6 W
Size: 18 mm x 18 mm x 2 mm
Factory Pack Quantity: 400
Vf - Forward Voltage: 10.2 V
Viewing Angle: 120 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2154857-1 LED Lighting Mounting Accessories 4,346
2174306-1 LED Lighting Mounting Accessories 3,862
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 400
Multiples: 400
Pricing (USD)
400:
$18.50

To add to a project, please Log In.

151682008 121159121 146259450 119565765 153720790 125442336