Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 852-GW5BNC15L12
Manufacturer Part #: GW5BNC15L12
Manufacturer: Sharp Microelectronics
Description: LED High Power (> 0.5 W) 3.5 Watt LED Module High Rend (6500K)
Silverlight Page 98, Mouser Enhanced Catalog
PDF Page 98, PDF Catalog Page
PDF Data Sheet

Manufacturer: Sharp Microelectronics
Product Category: LED High Power (> 0.5 W)
RoHS: RoHS Compliant Details
Illumination Color: White
Power Rating: 4.4 W
Lens Shape: Rectangular
Luminous Flux: 190 lm
Maximum Operating Temperature: + 90 C
Maximum Power Dissipation: 4.4 mW
Minimum Operating Temperature: - 30 C
Operating Current: 360 mA
Wavelength: 6500 K


Availability 
Stock: 
21 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $25.45
10 $23.33
50 $21.54
100 $18.92
 
More: Get Quote

To add to a project, please Log In.
183612301