|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
852-GP2Y0D810Z0F
Manufacturer Part #:

GP2Y0D810Z0F

Manufacturer:

Description:
Proximity Sensors Distance Measuring Sensor 10cm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sharp Microelectronics
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: Sharp Microelectronics
Sensing Method: Optical
Sensing Distance: 13 cm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Tube
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VL6180XV0NR/1 Proximity Sensors 4,650
TPS73633DBVR LDO Voltage Regulators 9,568
LG L29K-G2J1-24-Z Standard LEDs - SMD 132,231
C2012X5R1V106K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,570
L298P013TR Motor / Motion / Ignition Controllers & Drivers 939
L4940V5 LDO Voltage Regulators 595
CNY70 Optical Switches, Reflective, Phototransistor Output 2,324
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 710,649
OPB733TR Optical Switches, Reflective, Phototransistor Output 1,737
C535A-WJN-CU0V0231 Standard LEDs - Through Hole 14,799
Real Time Availability
Stock:
5,697 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.10
10:
$3.11
100:
$2.70
250:
$2.45
500:
$2.24
$2.13
$2.05
$2.00

To add to a project, please Log In.

139978628 126916482 144949695 176040977 142336017 187620208 195346910