Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
852-GP2S700HCP
Manufacturer Part #:

GP2S700HCP

Manufacturer:

Description:
Optical Switches, Reflective, Phototransistor Output Focal Length 3.0mm Reflective type
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sharp Microelectronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: Sharp Microelectronics
Sensing Distance: 3 mm
Output Device: Phototransistor
Collector- Emitter Voltage VCEO Max: 35 V
Maximum Collector Current: 20 mA
Forward Voltage: 1.2 V
Reverse Voltage: 6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Packaging: Reel
Fall Time: 20 us
Forward Current: 20 mA
Rise Time: 20 us
Sensing Method: Reflective
Factory Pack Quantity: 1000
Wavelength: 950 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,104 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.20
  10: $0.959
  100: $0.80
  250: $0.66
  500: $0.599
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.559
  2,000: $0.531
  5,000: $0.50
  10,000: $0.48

To add to a project, please Log In.


121159121 146259450 144949695 115506145 126916482 142336017 195346910 151682008