Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
852-GP1UD262XK0F
Manufacturer Part #:

GP1UD262XK0F

Manufacturer:

Description: Infrared Receivers Very Lo Current 36.7 kHz GP1UE
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sharp Microelectronics
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Carrier Frequency: 36.7 kHz
Transmission Distance: 10 m
High Level Pulse Width: 1200 us
Low Level Pulse Width: 900 us
Minimum High Level Output Voltage: 2.2 V
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 0.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151682008 1657908945-9999-2false