Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
852-GP1S73P2J00F
Manufacturer Part #:

GP1S73P2J00F

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output Photointerrupter OPIC 5mm
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sharp Microelectronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 5 mm
Aperture Width: 2 mm
Collector- Emitter Voltage VCEO Max: 35 V
Maximum Collector Current: 20 mA
Forward Current: 50 mA
Mounting Style: Snap-In
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Fall Time: 20 us
Power Dissipation: 75 mW
Rise Time: 15 us
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
VDRIVE2
Interface Modules USB Flash Drive Interface Module
FTDI
1: $24.50
TCUT1300X01
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.85
G3M-203P-DC5
Solid State Relays - PCB Mount 5VDC/100-240VAC 3A ...
Omron Industrial
1: $18.26
TTL-232R-3V3-2MM
Cable Assemblies USB Embedded Serial Conv 3V3 2mm ...
FTDI
1: $20.00
TCPT1300X01
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.69
RS-25-5
Linear and Switching Power Supplies 25W 5V 5A
Mean Well
1: $29.34
SKQUDBE010
Multi-Directional Switches 4-direction 160gf w/ cn ...
ALPS
1: $3.12
STLM20W87F
Board Mount Temperature Sensors 2.4V Analog-Ultr L ...
STMicroelectronics
1: $0.50
FQD7P06TM
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.63
GP1A75EJ000F
Optical Switches, Transmissive, Photo IC Output OP ...
Sharp Microelectronics
1: $0.96
1598ESGYPBK
Enclosures, Boxes, & Cases 6.30X6.30X3.38 Gray w/ ...
Hammond Manufacturing
1: $11.48
0451.500MRL
Fuses 125V.5A
Littelfuse
1: $0.94
0452002.MRL
Fuses 125V 2A
Littelfuse
1: $1.17
56134-9100
Headers & Wire Housings Female Terminal 22-28 AWG ...
Molex
1: $0.10
0452001.MRL
Fuses 125V 1A
Littelfuse
1: $1.17
LPF-C013301S
LED Light Pipes Tri 3mm Right Angle
Lumex
1: $1.62
80-4-5
Solder Removal .110" BLUE
Chemtronics
1: $4.61
1N5393
Rectifiers 1.5a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
GP1S53VJ000F
Optical Switches, Transmissive, Phototransistor Ou ...
Sharp Microelectronics
1: $0.90
GP1S74PJ000F
Optical Switches, Transmissive, Phototransistor Ou ...
Sharp Microelectronics
1: $0.55


151682008