|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
889-WRT801
Manufacturer Part #:

WRT801

Manufacturer:

Description:
Standard LEDs - SMD Red
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seoul Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Seoul Semiconductor
Package / Case: PLCC-2
LED Size: 3.2 mm x 2.8 mm x 1.9 mm
Illumination Color: Red
Wavelength/Color Temperature: 626 nm
Forward Current: 30 mA
Forward Voltage: 2.2 V
Luminous Intensity: 520 mcd
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

154566465 160319106 101510740 113797795 141825329 151682008 176730048 179331695 124379357 127203473 126852444 176550995