Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 889-W724C0
Manufacturer Part #: W724C0
Manufacturer: Seoul Semiconductor
Description: LED High Power (> 0.5 W) White 10 Watt
Silverlight Page 104, Mouser Enhanced Catalog
PDF Page 104, PDF Catalog Page
PDF Data Sheet

Manufacturer: Seoul Semiconductor
Product Category: LED High Power (> 0.5 W)
RoHS: RoHS Compliant Details
Illumination Color: Pure White
Power Rating: 10 W
Operating Voltage: 3.6 VDC
Packaging: Reel
Luminous Flux: 700 lm
Operating Current: 2.8 A
Wavelength: 6300 K


Availability 
Stock: 
195 Can Ship Immediately

On Order: 250 View Delivery Dates

Factory Lead-Time: 5 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $17.00
10 $16.00
50 $15.00
100 $14.50
 
To purchase full reel, order in multiples of 250.
More: Get Quote

To add to a project, please Log In.
883797051 110308597 106577641 121294396 135527698