Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
889-SUYT801
Manufacturer Part #:

SUYT801

Manufacturer:

Description: Standard LEDs - SMD Amber
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seoul Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: PLCC-2
LED Size: 3.2 mm x 2.8 mm
Illumination Color: Yellow
Wavelength/Color Temperature: 589 nm
Forward Current: 20 mA
Forward Voltage: 2 V
Luminous Intensity: 350 mcd
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Power Rating: 75 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
  2,000: $0.30
  6,000: $0.29
  10,000: $0.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM8272MM/NOPB
Operational Amplifiers - Op Amps RRIO HI OTPT UNLI ...
Texas Instruments
1: $2.79
SN65HVD485EDGK
RS-485 Interface IC Half-Duplex RS-485 Transceiver
Texas Instruments
1: $2.83
LMC6484AIM/NOPB
Operational Amplifiers - Op Amps CMOS QUAD RRIO OP ...
Texas Instruments
1: $2.58
LM1086CS-ADJ/NOPB
Low Dropout Regulators - LDO 1.5A LDO POS REG
Texas Instruments
1: $1.53
SI4126DY-T1-GE3
MOSFET 30V 39A 7.8W 2.75mohm @ 10V
Vishay/Siliconix
1: $2.80
TPA701DGNR
Audio Amplifiers 700mW Lw V Audio
Texas Instruments
1: $1.53
93LC56BT-I/OT
EEPROM 128x16
Microchip Technology
1: $0.28
STW8Q2PA-S5-DA
High Power LEDs - White White, 4200-4700K 30lm, 10 ...
Seoul Semiconductor
1: $1.15
5-5179010-3
Board to Board & Mezzanine Connectors 80P 13mm REC ...
TE Connectivity / AMP
1: $4.44
3214W-1-503E
Trimmer Resistors - SMD 4mm SQ 50K OHM
Bourns
1: $3.20
TNPW06035K10BEEA
Thin Film Resistors - SMD 5.1Kohms .1% 25ppm
Vishay
1: $0.37
SE95D,118
Board Mount Temperature Sensors I2C LOCAL +/- 1OC ...
NXP Semiconductors
1: $0.64
TNPW060325K5BEEA
Thin Film Resistors - SMD 25.5Kohms .1% 25ppm
Vishay
1: $0.40
MBR1545CTG
Schottky Diodes & Rectifiers 15A 45V
ON Semiconductor
1: $0.89
NTV1215MC
DC/DC Converters 12V+/-15Vout +/-33mA 3kVDC Iso 1W ...
Murata Power Solutions
1: $10.97
BCR 420U E6327
LED Lighting Drivers LED DRIVER
Infineon Technologies
1: $0.40
TNPW060371K5BEEA
Thin Film Resistors - SMD 71.5Kohms .1% 25ppm
Vishay
1: $0.37
C1608X7R1H473K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.07
OPA694ID
High Speed Operational Amplifiers WideBand Low-Pow ...
Texas Instruments
1: $3.37
C1608X7R1C684K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.33

101510740 151682008 176730048 127203473 162623651 141825329 154566465 179331695 176550995 160319106 113776853 126852444