Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
889-SMJDA3013220
Manufacturer Part #:

SMJDA3013220

Manufacturer:

Description: LED Lighting Modules White 16 watt 120V
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seoul Semiconductor
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 42
Illumination Color: Warm White
Beam Angle: 120 deg
Wavelength/Color Temperature: 3000 K
Luminous Flux: 1150 lm
Width: 70 mm
Length: 70 mm
Packaging: Tray
Color Rendering Index - CRI: 82
Diameter: 70 mm
Forward Voltage: 120 V
Height: 15 mm
Power Rating: 16 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Seoul Semiconductor

Manufacturer Part #:
Description:
LED Lighting Modules White, 2900 - 3200K 120V, 1100-1150lm
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
LZ1-10R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $8.15
VN0104N3-G
MOSFET 40V 3Ohm
Supertex
1: $0.68
ZXMS6004FFTA
Power Switch ICs - Power Distribution 60V N-Channe ...
Diodes Inc.
1: $0.92
0218002.HXP
Fuses 250V 2A Time Lag (Slo-Blo)
Littelfuse
1: $0.93
DS100S
Touch Sensor Development Tools DS100 Eval Kit
Azoteq
1: $34.76
RAC06-12SC
Linear and Switching Power Supplies CONV AC/DC 6W ...
RECOM Power
1: $26.06
V150LA20CP
Varistors 150V
Littelfuse
1: $0.72
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
SA-LED-151E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $5.26
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
V25S150P
Varistors 150VAC 300J 390V CLAMP 22KAPK 25MM
Littelfuse
1: $2.15
TIL117M
Transistor Output Optocouplers 6-Pin DIP Optocplr ...
Fairchild Semiconductor
1: $0.55
STD600BLK
LED Mounting Hardware .2" DIA X .60" BLACK
VCC
1: $0.21
CW00518K00JB12
Wirewound Resistors - Through Hole 5watts 18Kohms ...
Vishay/Dale
1: $1.13
TMOV34S151EP
Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC
Littelfuse
1: $18.81
SMCJ24CA
TVS Diodes - Transient Voltage Suppressors 24volts ...
Bourns
1: $0.70
40-6625-20
IC & Component Sockets DIP HEADERS 40 PINS SCREW M ...
Aries
50: $8.30

126852444 125442336 151682008 153720790 170253973