|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
889-S4218006T2EL
Manufacturer Part #:

S42180-06-T2-EL

Manufacturer:

Description:
High Power LEDs - White Natural White 4000K 3.8W, 88-91lm
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seoul Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: Seoul Semiconductor
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 76 lm
Color Rendering Index - CRI: 93
Illumination Color: Neutral White
If - Forward Current: 350 mA
Viewing Angle: 126 deg
Vf - Forward Voltage: 3.25 V
Mounting Style: SMD/SMT
Packaging: Reel
Package / Case: SMD-2
Height: 5.08 mm
LED Size: 7.4 mm x 5.08 mm
Length: 7.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Width: 7.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
803129 Thermal Substrates - MCPCB 419
LL01CR-BR40L LED Lighting Lenses 230
LL01ZZ-EX40L LED Lighting Lenses 300
LL01ZZ-EX60L LED Lighting Lenses 313
LL01ZZ-FL60L LED Lighting Lenses 340
LL01CR-DG30L LED Lighting Lenses 356
LL01ZZ-FL40L LED Lighting Lenses 373
LL01OS-AX60L LED Lighting Lenses 349
Real Time Availability
Not Available
Pricing (USD)

121159121 112024979 126852444 176550995 176730048 151682008 117386661 186280652 160319106