|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
889-R42182
Manufacturer Part #:

R42182

Manufacturer:

Description:
High Power LEDs - Single Color Red 625nm 3.8 W 48lm MCPCB
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seoul Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: Seoul Semiconductor
Illumination Color: Red
Wavelength: 625 nm
Luminous Flux/Radiant Flux: 48 lm
If - Forward Current: 800 mA
Vf - Forward Voltage: 2.3 V
Mounting Style: Screw
Power Rating: 3.8 W
Packaging: Reel
LED Size: 19.9 mm x 19.9 mm x 6.78 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 200
Viewing Angle: 130 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LL01CR-BR40L LED Lighting Lenses 230
LL01ZZ-EX40L LED Lighting Lenses 300
LL01ZZ-EX60L LED Lighting Lenses 313
LL01ZZ-FL60L LED Lighting Lenses 340
LL01CR-DG30L LED Lighting Lenses 356
LL01ZZ-FL40L LED Lighting Lenses 373
LL01OS-AX60L LED Lighting Lenses 349
ImageMfr. Part #DescriptionStock 
PMV16XNR MOSFET 6,151
DRV8825PWPR Motor / Motion / Ignition Controllers & Drivers 3,054
1N4148 Diodes - General Purpose, Power, Switching 139,761
CD4017BE Counter ICs 9,609
NE555P Timers & Support Products 23,503
SI2318CDS-T1-GE3 MOSFET 37,370
LQM2HPN1R0MG0L Fixed Inductors 31,992
MPZ1005S121C EMI Filter Beads, Chips & Arrays 73,296
C503B-BAN-CY0C0461 Standard LEDs - Through Hole 25,691
C503B-GAN-CB0F0791 Standard LEDs - Through Hole 19,555
Real Time Availability
Not Available
Pricing (USD)

151682008 126852444 160319106 176550995 176730048 152102512