Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
889-R32282
Manufacturer Part #:

R32282

Manufacturer:

Description: High Power LEDs - Single Color Red 625nm 2.5 Watt
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seoul Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: Seoul Semiconductor
Illumination Color: Red
Wavelength: 625 nm
Luminous Flux/Radiant Flux: 60 lm
Forward Current: 700 mA
Forward Voltage: 2.75 V
Mounting Style: Screw
Power Rating: 2.5 W
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 100
Viewing Angle: 128 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

160319106 176550995 126852444 176730048 151682008 152102512