Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
889-LW520A
Manufacturer Part #:

LW520A

Manufacturer:

Description:
Standard LEDs - Through Hole White
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seoul Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Seoul Semiconductor
Illumination Color: Cool White
Luminous Intensity: 14000 mcd
Viewing Angle: 22 deg
Lens Color/Style: Clear
Forward Current: 20 mA
Forward Voltage: 3.2 V
LED Size: T-1 3/4
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,120 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  50: $0.52
  100: $0.40
  500: $0.31
  1,000: $0.26
  2,000: $0.254

To add to a project, please Log In.


This product is also available in:
121159121 145968837 168527666 169091142 179133674 126852444 135275941 136207209 146259450 160319106 176550995 176730048 110967980 113797795 120930513 151682008 185618521