United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 889-LI521
Manufacturer Part #:

LI521

Manufacturer:

Description: Infrared Emitters Infrared
Lifecycle: Obsolete
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Seoul Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 870 nm
Beam Angle: 20 deg
Radiant Intensity: 120 mW/sr
Maximum Forward Current: 1.8 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: T-1 3/4
Packaging: Bulk
Forward Current: 50 mA
Forward Voltage: 1.5 V
Mounting Style: Through Hole
Operating Voltage: 1.5 V
Power Rating: 150 mW
Factory Pack Quantity: 250
Viewing Angle: 20 deg



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
140-CC501N220J-RC
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 080 ...
Xicon
1: $0.06
TLHK5100
Standard LED - Through Hole Red Clear Non-Diff
Vishay Semiconductors
1: $0.43
BCP69
Transistors Bipolar (BJT) SOT-223 PNP GP AMP
Fairchild Semiconductor
1: $0.28
74LVC14APW,112
Inverters HEX INVERTER SCHMITT TRGGR
NXP Semiconductors
1: $0.11
LL4148
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.13
BAT54C
Schottky (Diodes & Rectifiers) 30V 200mA
Fairchild Semiconductor
1: $0.11
LD1117S33CTR
Low Dropout (LDO) Regulators 3.3V 0.8A Positive
STMicroelectronics
1: $0.37
293D106X9010A2TE3
Tantalum Capacitors - Solid SMD 10uF 10volts 10% A ...
Vishay/Sprague
1: $0.59
RK73B2ATTD431J
Thick Film Resistors - SMD 1/8watts 430ohms 5%
KOA Speer
1: $0.08
QTLP651C7TR
Standard LED - SMD 1206 W/LENS RED
Everlight
1: $0.21
TSL245R-LF
Light To Frequency & Light To Voltage Light to Fre ...
TAOS
1: $3.60
RK73B2ATTD330J
Thick Film Resistors - SMD 1/8watts 33ohms 5%
KOA Speer
1: $0.08
KQ0603TTE22NG
RF Inductors 22 nH 2%
KOA Speer
1: $0.66
QTLP651C4TR
Standard LED - SMD 1206 W/LENS GRN
Everlight
1: $0.27
RK73B2ATTDD103J
Thick Film Resistors - SMD 1/8watts 10Kohms 5%
KOA Speer
1: $0.08
RK73B2ATTD221J
Thick Film Resistors - SMD 1/8watts 220ohms 5%
KOA Speer
1: $0.08
RK73B2ATTD820J
Thick Film Resistors - SMD 1/8watts 82ohms 5%
KOA Speer
1: $0.08
161-4035-E
Phone Connectors 3.5 MONO W/SWITCH
Kobiconn
1: $1.04
122-1020-GR
Battery Holders, Snaps & Contacts 20MM SM BROWN
Eagle Plastic Devices
1: $0.96
BC 847B E6327
Transistors Bipolar (BJT) NPN 45 V 100 mA
Infineon Technologies
1: $0.35


126852444 165790894 1516820085-9999-2false