Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 889-F50360
Manufacturer Part #: F50360
Manufacturer: Seoul Semiconductor
Description: LED High Power (> 0.5 W) RGB Full Color 4 Watt
Silverlight Page 104, Mouser Enhanced Catalog
PDF Page 104, PDF Catalog Page
PDF Data Sheet

Manufacturer: Seoul Semiconductor
Product Category: LED High Power (> 0.5 W)
RoHS: RoHS Compliant Details
LED Size: 4.2 mm
Illumination Color: RGB
Packaging: Reel
Luminous Flux: 105 lm
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 1.2 W, 1.68 W, 1.64 W
Minimum Operating Temperature: - 30 C
Operating Current: 350 mA
Viewing Angle: 120 deg
Wavelength: 625 nm, 525 nm, 460 nm


Availability 
Stock: 
370 Can Ship Immediately

On Order: 0

Factory Lead-Time: 3 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $9.18
10 $8.64
50 $8.10
100 $7.83
Reel of 500
To purchase full reel, order in multiples of 500:
500 $7.56
 
More: Get Quote

To add to a project, please Log In.
135527698 110308597 143587409