Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
889-AW3211
Manufacturer Part #:

AW3211

Manufacturer:

Description: LED Lighting Modules Pure White 110VAC Acrich w/PCB 4W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seoul Semiconductor
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Cool White
Wavelength/Color Temperature: 6300 K
Luminous Flux: 260 lm
Width: 30 mm
Length: 30 mm
Packaging: Reel
Color Rendering Index - CRI: 65
Diameter: 30 mm
Forward Current: 40 mA
Forward Voltage: 100 V
Height: 8.14 mm
Power Rating: 4 W
Size: 30 mm x 30 mm x 8.14 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 100
Multiples: 100
Pricing (USD)
Reel of 100
  100: $10.90
  500: $9.81
  1,000: $9.26
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.19
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
LQW15AN9N1G00D
Fixed Inductors 9.1 NH +-.2NH
Murata Electronics
1: $0.29
MAX232D
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $0.90
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
SDM-USB-QS-S
Interface Modules USB Module
Linx Technologies
1: $14.89
54548-2070
FFC & FPC Connectors RA SMT ZIF BOTTOM 20 FFC/FPC
Molex
1: $2.59
TC1262-3.3VDBTR
Low Dropout Regulators - LDO 500mA Fixed Out Adj
Microchip Technology
1: $0.56
5200.1023.1
AC Power Entry Modules SCREW-ON 1-POLE 10A
Schurter
1: $19.30
AT-1224-TWT-R
Speakers & Transducers 5V 85dBA 2400Hz
PUI Audio
1: $1.17
38720-7505
Barrier Terminal Blocks .375 PCB PC STYLE 5P
Molex
1: $2.92
UST1C100MDD1TE
Aluminum Electrolytic Capacitors - Leaded 10uF 16V ...
Nichicon
1: $0.25
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
CFS1/4CT52R222G
Carbon Film Resistors - Through Hole 2.2K OHM 2% 1 ...
KOA Speer
1: $0.32
DF62J12S2APQF
Rocker Switches & Paddle Switches DPST OFF-ON 16A
C&K Components
1: $7.14
70553-0036
Headers & Wire Housings R/A HDR 2P low profile sin ...
Molex
1: $0.88
AN3211
LED Lighting Modules Warm White 110VAC Acrich w/PC ...
Seoul Semiconductor
1: $18.18
AN3200
High Power LEDs - White Warm White 100VAC Acrich 4 ...
Seoul Semiconductor
1: $15.15

682250097 153720790 186487042 172358686 116610532 140685686 125855621 143613548 151682008 151797617 159696463 173284050 126852444 125442336 184271620 112126486 153659979 125111227 127139722 146461363 174992796 187802253 104913300 197242016 126156263 138256341 146608597 155261777