Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
889-AN4240
Manufacturer Part #:

AN4240

Manufacturer:

Description: High Power LEDs - White Warm White 50VAC Acrich 50lm 20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seoul Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux: 50 lm
Viewing Angle: 134 deg
Forward Current: 20 mA
Forward Voltage: 55 V
Mounting Style: SMD/SMT
Packaging: Reel
Color Rendering Index - CRI: 85
Height: 2.95 mm
Length: 7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Width: 7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,046 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1046 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.84
  10: $4.86
  50: $4.20
  100: $3.54
  500: $2.83
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.35
  2,000: $2.21
  5,000: $1.93
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
F50360
High Power LEDs - Multi-Color RGB Full Color 4 Wat ...
Seoul Semiconductor
1: $14.30
FAN2001MPX
DC/DC Switching Converters ANG FG Adj 1A HiEff Ste ...
Fairchild Semiconductor
1: $1.48
PES51
Soldering Irons Weller Solder Pencil For WES51 Sta ...
Weller
1: $43.90
CDCLVC1104PW
Clock Buffer Lo Jitter,1:4 LVCMOS Fan-out Clock Bu ...
Texas Instruments
1: $3.26
IHLP2525CZER100M11
Fixed Inductors 10uH 20%
Vishay/Dale
1: $1.50
357-0-0-1P22103
Precision Potentiometers 7/8" 10Kohms no stop Plai ...
Vishay/Spectrol
1: $17.23
31-318-RFX
RF Connectors BULKHEAD JACK 50 ohm CRIMP FOR RG174 ...
Amphenol RF
1: $3.27
SZW05A0A-U2
High Power LEDs - White Pure White, 6300K 110lm, 3 ...
Seoul Semiconductor
1: $4.17
W724C0
High Power LEDs - White White 10 Watt
Seoul Semiconductor
250: $14.50
RC4559DG4
Operational Amplifiers - Op Amps Dual Hi-Perf Op A ...
Texas Instruments
1: $1.07
AW2200
High Power LEDs - White Pure White 110VAC Acrich 2 ...
Seoul Semiconductor
1: $11.94
SZR05A0A
High Power LEDs - Single Color Red 625nm 50lm 350m ...
Seoul Semiconductor
1: $1.74
RC4559D
Operational Amplifiers - Op Amps Dual Hi-Performan ...
Texas Instruments
1: $1.07
AN2211
High Power LEDs - White Warm White 110VAC Acrich S ...
Seoul Semiconductor
1: $22.95
R42180
High Power LEDs - Single Color Red 625nm 3.8 Watt ...
Seoul Semiconductor
1: $5.91
AW2214
LED Lighting Modules Pure White 110VAC Acrich w/PC ...
Seoul Semiconductor
1: $14.94
AWT801-S
Standard LEDs - SMD Warm White
Seoul Semiconductor
1: $0.63
1599CLIPGY
Enclosures, Boxes, & Cases NYLON GREY BELT CLIP
Hammond Manufacturing
1: $3.00
0SLC060.T
Fuses 60A 480VAC
Littelfuse
1: $26.78
C0603C150D5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.42

126852444 140431019 161564078 176550995 160319106 184271620 186487042 186487042 146223706 151797617 159696463 173284050 172358686 116610532 140685686 125111227 125855621 143613548 176730048 112126486 153659979 146461363 174992796 187802253 104913300 197242016 126156263 138256341 127139722 155261777 151682008 682250097 146608597