|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Linear Voltage Regulators IC NanoSmart Lin Reg 1.2V Output
Mouser Online Catalog Page 637, Mouser Online Catalog
PDF Page 637, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Semtech
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Output Type: Fixed
Output Voltage: 1.2 V
Output Current: 200 mA
Load Regulation: 1 %
Input Voltage MAX: 5.5 V
Line Regulation: 0.5 %
Maximum Operating Temperature: + 55 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Brand: Semtech
Input Voltage MIN: 2.5 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Packaging: Reel
Polarity: Positive
Product: Linear Voltage Regulators
Factory Pack Quantity: 10000
Type: Ultra Low Power Linear Regulator
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
422 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks

Quantities greater than 422 will be subject to minimum order requirements.

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129329647 197847692 147914401 106889023 188492425