Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
954-S-701T
Manufacturer Part #:

S-701T

Manufacturer:

Description: Current Regulator Diodes 100V .70mA
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Semitec
RoHS: RoHS Compliant Details
Maximum Regulator Current: 0.7 mA
Maximum Limiting Voltage: 1.4 V
Maximum Peak Operating Voltage: 100 V
Mounting Style: SMD/SMT
Packaging: Reel
Configuration: Single
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Series: S
Factory Pack Quantity: 3000
Temperature Coefficient: - 0.32 PPM / C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,932 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.48
  10: $2.28
  100: $1.80
  250: $1.49
  500: $1.28
  1,000: $0.916
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.60
  6,000: $0.508
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N5297
Current Regulator Diodes 1.0mA Curr Reg
Central Semiconductor
1: $5.70
142-0303-411
RF Connectors BLHD JCK 316/174 GLD
Johnson / Emerson Connectivity Solutions
1: $8.82
2269-0
Test Plugs & Test Jacks PNL MT DBL BAN JK BK
Pomona Electronics
1: $3.71
09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Molex
1: $0.24
142-0403-011
RF Connectors STRT PLG 316/174 GLD
Johnson / Emerson Connectivity Solutions
1: $5.18
MAX1818EUT33#TG16
Low Dropout Regulators - LDO 500mA
Maxim Integrated
1: $3.57
CHP210010R0F
MELF Resistors 10 OHM 1%
IRC / TT electronics
1: $0.49
S-301T
Current Regulator Diodes 100V .30mA
Semitec
1: $2.48
S-102T
Current Regulator Diodes 100V 1mA
Semitec
1: $2.48
S-152T
Current Regulator Diodes 100V 1.5mA
Semitec
1: $2.48
SI2312CDS-T1-GE3
MOSFET 20V 6A N-CH MOSFET
Vishay/Siliconix
1: $0.51
SIA519EDJ-T1-GE3
MOSFET 20V 4.5A/4.5A N&P-CH MOSFET
Vishay/Siliconix
1: $0.73
RH0105R000FE02
Wirewound Resistors - Chassis Mount 10watts 5ohms ...
Vishay/Dale
1: $2.50
38S402C
Fixed Inductors 4uH 5.5A SMT Ind 10x10mm Flat Std
Murata Power Solutions
1: $1.62
1345 (3/4 X 18YDS)
Adhesive Tapes EMBOSSED FOIL TAPE .75" x 18YDS ROL ...
3M Electronic Specialty
1: $40.72
MMSZ10T1G
Zener Diodes 10V 500mW
ON Semiconductor
1: $0.24
AR10L.5
Precision Potentiometers 1-13/16" 10 OHM 10 TURN
BI Technologies / TT electronics
1: $66.94
S-501T
Current Regulator Diodes 100V .50mA
Semitec
1: $2.48
CRCW04022R49FKED
Thick Film Resistors - SMD 1/16watt 2.49ohms 1% 20 ...
Vishay/Dale
1: $0.22
PF0464.502NLT
Fixed Inductors SHIELDED DRUM CORE
Pulse
2030: $0.68

000000001