|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
954-S-183T
Manufacturer Part #:

S-183T

Manufacturer:

Description:
Current Regulator Diodes 50V 18mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Semitec
Product Category: Current Regulator Diodes
RoHS: RoHS Compliant Details
Maximum Regulator Current: 18 mA
Maximum Limiting Voltage: 4.6 V
Maximum Peak Operating Voltage: 40 V
Mounting Style: SMD/SMT
Packaging: Reel
Brand: Semitec
Configuration: Single
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Series: S
Factory Pack Quantity: 3000
Temperature Coefficient: - 0.25 PPM / C, - 0.45 PPM / C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,114
C3225X7R1H106M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,662
142-0701-201 RF Connectors / Coaxial Connectors 20,118
87224-2 Headers & Wire Housings 18,472
L3GD20TR Gyroscopes 4,966
NUCLEO-L152RE Development Boards & Kits - ARM 430
STX616-AP Bipolar Transistors - BJT 47,175
S-562T Current Regulator Diodes 3,150
CRCW12063K30FKEA Thick Film Resistors - SMD 57,367
1921D Standoffs & Spacers 200
Real Time Availability
Stock:
3,207 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.48
10:
$2.28
100:
$1.80
250:
$1.49
500:
$1.28
$0.916
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.60
$0.508
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117544012 147914401 197847692