Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
954-E-123
Manufacturer Part #:

E-123

Manufacturer:

Description: Current Regulator Diodes 50V 12mA
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Semitec
RoHS: RoHS Compliant Details
Maximum Regulator Current: 12 mA
Maximum Limiting Voltage: 3.8 V
Maximum Peak Operating Voltage: 30 V
Mounting Style: Through Hole
Packaging: Bulk
Configuration: Single
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 30 C
Series: E
Factory Pack Quantity: 500
Temperature Coefficient: - 0.25 PPM / C, - 0.45 PPM / C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
393 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.31
  10: $2.13
  100: $1.71
  250: $1.38
  500: $0.79
  1,000: $0.667
  2,000: $0.563
  5,000: $0.469
  10,000: $0.393

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X5R1C226K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.88
0467004.NR
Fuses 32V 4A VFA Slimline
Littelfuse
1: $0.82
EEU-HD1V222
Aluminum Electrolytic Capacitors - Leaded 2,200uF ...
Panasonic Electronic Components
1: $1.60
2N5088TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.08
22-27-2021
Headers & Wire Housings 2 POS HEADER
Molex
1: $0.23
FK16C0G1H104J
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.63
VO1263AACTR
Photodiode Output Optocouplers Dual Photovoltaic M ...
Vishay Semiconductors
1: $3.38
OPA355NA/3K
High Speed Operational Amplifiers 2.5V 200MHz GBW ...
Texas Instruments
1: $1.70
NMA0512SC
DC/DC Converters +/-12Vout +/-42mA 5Vin Isolated 1 ...
Murata Power Solutions
1: $8.76
ISO7241CDW
Isolator Interface IC Quad Ch 3/1 25Mbps Dig Iso
Texas Instruments
1: $4.95
1714955
Fixed Terminal Blocks 2P 6.35mm 90DEG
Phoenix Contact
1: $1.34
E-452
Current Regulator Diodes 100V 4.5mA
Semitec
1: $2.31
PT10LH01-104A2020
Trimmer Resistors - Through Hole 100Kohms 10mm Rnd ...
Piher
1: $0.46
E-183
Current Regulator Diodes 50V 18mA
Semitec
1: $3.05
E-103
Current Regulator Diodes 50V 10mA
Semitec
1: $2.31
GBPC1202W
Bridge Rectifiers 12A Bridge Rectifier
Fairchild Semiconductor
1: $2.71
E-562
Current Regulator Diodes 100V 5.6mA
Semitec
1: $2.31
E-822
Current Regulator Diodes 50V 8.2mA
Semitec
1: $2.31
E-153
Current Regulator Diodes 50V 15mA
Semitec
1: $2.31
PT10LH01-102A2020
Trimmer Resistors - Through Hole 1Kohms 10mm Rnd S ...
Piher
1: $0.46

000000001