|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
954-5D2-05LD
Manufacturer Part #:

5D2-05LD

Manufacturer:

Description:
NTC Thermistors 5ohms 2amps Straight Lead
Images are for reference only
See Product Specifications
Share |
Manufacturer: Semitec
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
Resistance: 5 Ohms
Tolerance: 15 %
Termination Style: Radial
Type: NTC
Series: D2
Operating Temperature Range: - 50 C to + 150 C
Packaging: Bulk
Diameter: 8.5 mm
Length: 11.5 mm
Brand: Semitec
Current Rating: 2 A
Lead Spacing: 5 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N7002KW MOSFET 5,110
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.21
10:
$2.01
100:
$1.50
200:
$1.22
500:
$0.98
$0.55
$0.465
$0.387
$0.324

To add to a project, please Log In.

100300003 129527177 156058099 161858062