|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
954-204GT-2
Manufacturer Part #:

204GT-2

Manufacturer:

Description:
NTC Thermistors 200kohm 3%
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Semitec
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
Resistance: 200 kOhms
Tolerance: 3 %
Termination Style: Radial
Type: NTC
Series: GT
Operating Temperature Range: - 50 C to + 300 C
Packaging: Bulk
Diameter: 1.35 mm
Length: 3 mm
Brand: Semitec
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SIP32448DNP-T1-GE4 Power Switch ICs - Power Distribution 2,685
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,705
ATAVRDRAGON Emulators / Simulators 220
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,758
0462-201-16141 Automotive Connectors 10,179
EKMC1603111 Board Mount Motion & Position Sensors 2,451
EKMC1603112 Board Mount Motion & Position Sensors 1,878
103JT-050 NTC Thermistors 3,129
135-104LAG-J01 NTC Thermistors 2,477
Real Time Availability
Stock:
51 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 51 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.25
10:
$2.06
100:
$1.67
200:
$0.75
500:
$0.665
$0.58
$0.489
$0.407
$0.342

To add to a project, please Log In.

116245381