|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
954-103AT-2
Manufacturer Part #:

103AT-2

Manufacturer:

Description:
Thermistors - NTC 10kohm 1%
Mouser Online Catalog Page 822, Mouser Online Catalog
PDF Page 822, PDF Catalog Page
103AT-2 Datasheet 103AT-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Semitec
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Tolerance: 1 %
Termination Style: Radial
Type: NTC
Series: AT
Operating Temperature Range: - 50 C to + 110 C
Packaging: Bulk
Length: 17 mm
Width: 3.7 mm
Height: 2.4 mm
Brand: Semitec
Lead Spacing: 2.54 mm
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSS138 MOSFET 121,456
RK73H1JTTD1002F Thick Film Resistors - SMD 693,018
RK73H1JTTD1003F Thick Film Resistors - SMD 708,848
C8051F353-GM 8-bit Microcontrollers - MCU 405
ERJ-3EKF2002V Thick Film Resistors - SMD 374,250
MLF1608DR15M Fixed Inductors 5,610
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,281,977
EV2300 Interface Development Tools 74
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.25
10:
$2.06
100:
$1.67
200:
$0.75
500:
$0.66
$0.42
$0.354
$0.345
$0.335

To add to a project, please Log In.

130219445 185184655 151262391 129527177 100300003 156058099 161858062